White 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-W6-D

DigiKey Part Number
0500798000-12-W6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-W6-D
Description
12" PRE-CRIMP 1853 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.67600€6.76
30€0.62533€18.76
50€0.60300€30.15
100€0.57410€57.41
250€0.53808€134.52
500€0.51240€256.20
1 000€0.48793€487.93
2 500€0.45738€1,143.45
5 000€0.43556€2,177.80
Manufacturers Standard Package
Unit Price without VAT:€0.67600
Unit Price with VAT:€0.84838
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 1093
Unit Price: €0.67600
12" PRE-CRIMP 1853 BLUE
In-Stock: 69
Unit Price: €0.67600
12" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: €0.72800
12" PRE-CRIMP 1853 GREEN
In-Stock: 1030
Unit Price: €0.67600
12" PRE-CRIMP 1853 ORANGE
In-Stock: 928
Unit Price: €0.67600
Alternate Length
2" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: €0.51000
3" PRE-CRIMP 1853 WHITE
In-Stock: 3841
Unit Price: €0.52700
4" PRE-CRIMP 1853 WHITE
In-Stock: 323
Unit Price: €0.54300
5" PRE-CRIMP 1853 WHITE
In-Stock: 275
Unit Price: €0.56000
6" PRE-CRIMP 1853 WHITE
In-Stock: 1063
Unit Price: €0.57700
Assembly Component