




0430250600 | |
|---|---|
DigiKey Part Number | WM1785-ND |
Manufacturer | |
Manufacturer Product Number | 0430250600 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430250600 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34500 | €3.45 |
| 25 | €0.32320 | €8.08 |
| 50 | €0.30800 | €15.40 |
| 100 | €0.29320 | €29.32 |
| 250 | €0.27480 | €68.70 |
| 500 | €0.26166 | €130.83 |
| 1 000 | €0.24916 | €249.16 |
| 2 500 | €0.23355 | €583.88 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

































