



0395321010 | |
|---|---|
DigiKey Part Number | WM7851-ND |
Manufacturer | |
Manufacturer Product Number | 0395321010 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395321010 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796638-0 | TE Connectivity AMP Connectors | 584 | A98427-ND | €4.74000 | Similar |
| 1-796644-0 | TE Connectivity AMP Connectors | 119 | A98440-ND | €4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.98800 | €19.88 |
| 100 | €1.68950 | €168.95 |
| 720 | €1.46978 | €1,058.24 |
| 1 440 | €1.39967 | €2,015.52 |
| 5 040 | €1.28137 | €6,458.10 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.93670 |







