




0194180038 | |
|---|---|
DigiKey Part Number | WM7383-ND |
Manufacturer | |
Manufacturer Product Number | 0194180038 |
Description | CONN RCPT HSG 12POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180038 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.66000 | €9.66 |
| 12 | €8.10417 | €97.25 |
| 36 | €7.50000 | €270.00 |
| 60 | €7.23433 | €434.06 |
| 108 | €6.94056 | €749.58 |
| 252 | €6.53794 | €1,647.56 |
| 504 | €6.22615 | €3,137.98 |
| 1 008 | €5.92932 | €5,976.75 |
| Unit Price without VAT: | €9.66000 |
|---|---|
| Unit Price with VAT: | €12.12330 |












