


0190670025 | |
|---|---|
DigiKey Part Number | WM13654-ND |
Manufacturer | |
Manufacturer Product Number | 0190670025 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670025 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.588" (14.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.510" (38.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710155 | Molex | 237 | WM14225CT-ND | €1.32000 | Parametric Equivalent |
| 324044 | TE Connectivity AMP Connectors | 940 | A27381-ND | €3.23000 | Parametric Equivalent |
| 52291 | TE Connectivity AMP Connectors | 2 691 | A27321-ND | €1.46000 | Parametric Equivalent |
| 52291-4 | TE Connectivity AMP Connectors | 2 452 | A100879CT-ND | €1.43000 | Parametric Equivalent |
| 94757 | 3M | 289 | 3M160897-ND | €1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.73900 | €7.39 |
| 25 | €0.69240 | €17.31 |
| 50 | €0.65960 | €32.98 |
| 100 | €0.62790 | €62.79 |
| 250 | €0.58856 | €147.14 |
| 500 | €0.56046 | €280.23 |
| 1 000 | €0.53369 | €533.69 |
| 2 500 | €0.50028 | €1,250.70 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |






