




0050579420 | |
|---|---|
DigiKey Part Number | 23-0050579420-ND |
Manufacturer | |
Manufacturer Product Number | 0050579420 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579420 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.99900 | €9.99 |
| 25 | €0.93600 | €23.40 |
| 50 | €0.89120 | €44.56 |
| 100 | €0.84860 | €84.86 |
| 250 | €0.79540 | €198.85 |
| 500 | €0.75742 | €378.71 |
| 1 000 | €0.72126 | €721.26 |
| 2 500 | €0.67612 | €1,690.30 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

























