Pin Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 22-28 AWG Crimp Power
39000433
39000433

0039000433

DigiKey Part Number
WM6094-ND
Manufacturer
Manufacturer Product Number
0039000433
Description
CONN PIN 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 066
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.53100€5.31
25€0.49800€12.45
50€0.47440€23.72
100€0.45160€45.16
250€0.42336€105.84
500€0.40310€201.55
1 000€0.38387€383.87
2 500€0.35983€899.57
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.79065