




0015060060 | |
|---|---|
DigiKey Part Number | 23-0015060060-ND |
Manufacturer | |
Manufacturer Product Number | 0015060060 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060060 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.62600 | €6.26 |
| 25 | €0.58720 | €14.68 |
| 50 | €0.55920 | €27.96 |
| 100 | €0.53250 | €53.25 |
| 250 | €0.49908 | €124.77 |
| 500 | €0.47522 | €237.61 |
| 1 000 | €0.45253 | €452.53 |
| 2 500 | €0.42420 | €1,060.50 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |





























