



0002095143 | |
|---|---|
DigiKey Part Number | 900-0002095143TR-ND - Tape & Reel (TR) 900-0002095143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002095143 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Power, Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350417-5 | TE Connectivity AMP Connectors | 21 201 | A100559CT-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.42400 | €14.24 |
| 25 | €1.33400 | €33.35 |
| 50 | €1.27020 | €63.51 |
| 100 | €1.20940 | €120.94 |
| 250 | €1.13368 | €283.42 |
| 500 | €1.07954 | €539.77 |
| 1 000 | €1.02801 | €1,028.01 |
| 2 500 | €0.98856 | €2,471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | €0.89619 | €6,273.33 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.10840 |


























