
TAV2-14LN+ | |
|---|---|
DigiKey Part Number | 3157-TAV2-14LN+TR-ND - Tape & Reel (TR) 3157-TAV2-14LN+CT-ND - Cut Tape (CT) 3157-TAV2-14LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAV2-14LN+ |
Description | RF MOSFET E-PHEMT 4V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 4 mA 50MHz ~ 10GHz 23.4dB 19.4dBm |
Datasheet | Datasheet |
EDA/CAD Models | TAV2-14LN+ Models |
Category | Current Rating (Amps) 2µA |
Manufacturer Mini-Circuits | Noise Figure 2.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 4 mA |
Part Status Active | Power - Output 19.4dBm |
Technology E-pHEMT | Voltage - Rated 5 V |
Frequency 50MHz ~ 10GHz | Mounting Type Surface Mount |
Gain 23.4dB | Package / Case 6-TDFN Exposed Pad |
Voltage - Test 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.84000 | €12.84 |
| 20 | €1.97850 | €39.57 |
| 100 | €1.94800 | €194.80 |
| 500 | €1.93752 | €968.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.65221 | €3,304.42 |
| 4 000 | €1.64201 | €6,568.04 |
| Unit Price without VAT: | €12.84000 |
|---|---|
| Unit Price with VAT: | €16.11420 |


