
HFCN-1000+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-1000+TR-ND - Tape & Reel (TR) 3157-HFCN-1000+CT-ND - Cut Tape (CT) 3157-HFCN-1000+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-1000+ |
Description | CER FILTER 2.54GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.54GHz Center High Pass Ceramic Filter 2.92 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Filter Type High Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 2.54GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
Bandwidth 2.92 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.39000 | €10.39 |
| 20 | €2.90650 | €58.13 |
| 50 | €2.50900 | €125.45 |
| 100 | €2.25390 | €225.39 |
| 200 | €1.90720 | €381.44 |
| 500 | €1.78480 | €892.40 |
| 1 000 | €1.58642 | €1,586.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.35644 | €4,069.32 |
| 6 000 | €1.29610 | €7,776.60 |
| Unit Price without VAT: | €10.39000 |
|---|---|
| Unit Price with VAT: | €13.03945 |









