
ADP-2-10+ | |
|---|---|
DigiKey Part Number | 3157-ADP-2-10+TR-ND - Tape & Reel (TR) 3157-ADP-2-10+CT-ND - Cut Tape (CT) 3157-ADP-2-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP-2-10+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 15dB, 3° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 15dB, 3° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.85000 | €23.85 |
| 10 | €17.20500 | €172.05 |
| 50 | €15.86940 | €793.47 |
| 100 | €14.55370 | €1,455.37 |
| 200 | €13.25850 | €2,651.70 |
| 500 | €12.74340 | €6,371.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €10.86179 | €10,861.79 |
| Unit Price without VAT: | €23.85000 |
|---|---|
| Unit Price with VAT: | €29.93175 |


