
MIKROE-4631 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4631-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4631 |
Description | MCU CARD 11 FOR STM32 STM32F303V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F303VE - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Utilized IC / Part STM32F303VE |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.19000 | €61.19 |
| Unit Price without VAT: | €61.19000 |
|---|---|
| Unit Price with VAT: | €76.79345 |


