


MIKROE-2010 | |
|---|---|
DigiKey Part Number | 1471-1536-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2010 |
Description | MIKROLAB FOR DSPIC XL DSPIC30/33 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC30, dsPIC33, PIC24, PIC32 mikroLab for dsPIC XL dsPIC®, PIC® PIC, dsPIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC, dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC30, dsPIC33, PIC24, PIC32 |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €715.62000 | €715.62 |
| Unit Price without VAT: | €715.62000 |
|---|---|
| Unit Price with VAT: | €898.10310 |
| Part Number | Description | Quantity |
|---|---|---|
| MIKROE-511 | JUMPER WIRE F/F 5.91" 10PCS | 1 |
| MIKROE-485 | ACCY TOUCHPANEL PLASTIC PEN | 1 |
| MIKROE-513 | JUMPER WIRE M/M 5.91" 10PCS | 1 |
| MIKROE-1507 | BOARD | 1 |
| MIKROE-4 | GRAPHIC DISPLAY STN WHITE 2.8" | 1 |





