PIC Micro® MCU mikroLab for PIC PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC Micro® MCU mikroLab for PIC PIC® PIC MCU 8-Bit Embedded Evaluation Board
MIKROE-20xx_Contents

MIKROE-2005

DigiKey Part Number
1471-1541-ND
Manufacturer
Manufacturer Product Number
MIKROE-2005
Description
MIKROLAB FOR PIC MICRO MCU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC Micro® MCU mikroLab for PIC PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
PIC
Mfr
Platform
Series
Utilized IC / Part
PIC Micro® MCU
Packaging
Bulk
Mounting Type
Socket
Part Status
Active
Contents
Board(s), Cable(s), LCD, Accessories
Type
MCU 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€480.19000€480.19
Manufacturers Standard Package
Unit Price without VAT:€480.19000
Unit Price with VAT:€602.63845
Kit Contents
Part NumberDescriptionQuantity
MIKROE-511JUMPER WIRE F/F 5.91" 10PCS1
MIKROE-485ACCY TOUCHPANEL PLASTIC PEN1
MIKROE-513JUMPER WIRE M/M 5.91" 10PCS1
MIKROE-1507BOARD1
MIKROE-798EASYPIC V7 PIC18F45K22 EVAL BRD1
Show More