
MT29F8G01ADAFD12-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F8G01ADAFD12-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F8G01ADAFD12-AAT:F |
Description | IC FLASH 8GBIT SPI 83MHZ 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI 7 ns 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Access Time 7 ns |
Mfr | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 8G x 1 | Base Product Number |
Memory Interface SPI |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.70000 | €34.70 |
| 10 | €32.07500 | €320.75 |
| 25 | €31.03920 | €775.98 |
| 50 | €30.62700 | €1,531.35 |
| Unit Price without VAT: | €34.70000 |
|---|---|
| Unit Price with VAT: | €43.54850 |











