MT25QL256ABA8E12-1SIT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 1 691
Unit Price: €9.31000
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: €185.85614
Datasheet

Similar


Winbond Electronics
In Stock: 365
Unit Price: €3.14000
Datasheet
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL256ABA8E12-1SIT

DigiKey Part Number
557-1784-ND
Manufacturer
Manufacturer Product Number
MT25QL256ABA8E12-1SIT
Description
IC FLASH 256MBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
8ms, 2.8ms
Part Status
Last Time Buy
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-T-PBGA (6x8)
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT25QL256ABA8E12-0AATMicron Technology Inc.1 691MT25QL256ABA8E12-0AAT-ND€9.31000MFR Recommended
EM128LXQAB313IS2TEverspin Technologies Inc.0819-EM128LXQAB313IS2T-ND€185.85614Similar
W25Q256JVBIQWinbond Electronics365W25Q256JVBIQ-ND€3.14000Similar
Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3 366€6.47879€21,807.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.47879
Unit Price with VAT:€8.13088