
VP3203N8-G | |
|---|---|
DigiKey Part Number | VP3203N8-GTR-ND - Tape & Reel (TR) VP3203N8-GCT-ND - Cut Tape (CT) VP3203N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3203N8-G |
Description | MOSFET P-CH 30V 1.1A TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | VP3203N8-G Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 10mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 25 | €1.41080 | €35.27 |
| 100 | €1.28330 | €128.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.28336 | €2,566.72 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.13350 |


