
TC1047VNBTR | |
|---|---|
DigiKey Part Number | TC1047VNBTR-ND - Tape & Reel (TR) TC1047VNBCT-ND - Cut Tape (CT) TC1047VNBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1047VNBTR |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1047VNBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 4.4V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 25 | €0.51840 | €12.96 |
| 100 | €0.50710 | €50.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.48444 | €1,453.32 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.79065 |


