Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMCJ58CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ58CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58CAE3/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC58CA TR13 PBFREE | Central Semiconductor Corp | 1 965 | 1514-1SMC58CATR13PBFREECT-ND | €1.56000 | Direct |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | €0.89000 | Direct |
| SMCJ58CA | Bourns Inc. | 12 909 | SMCJ58CABCT-ND | €0.93000 | Direct |
| SMCJ58CA | Littelfuse Inc. | 14 362 | SMCJ58CALFCT-ND | €0.82000 | Direct |
| SMCJ58CA-13-F | Diodes Incorporated | 27 405 | SMCJ58CA-FDICT-ND | €1.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.66223 | €4,986.69 |
| Unit Price without VAT: | €1.66223 |
|---|---|
| Unit Price with VAT: | €2.08610 |








