
PIC18F67K90-I/PT | |
|---|---|
DigiKey Part Number | PIC18F67K90-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F67K90-I/PT |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F67K90-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 16x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.67000 | €4.67 |
| 25 | €4.29200 | €107.30 |
| 100 | €3.89250 | €389.25 |
| Unit Price without VAT: | €4.67000 |
|---|---|
| Unit Price with VAT: | €5.86085 |




