


MIC5259-3.3YD5-TR | |
|---|---|
DigiKey Part Number | 150-MIC5259-3.3YD5-TR-ND - Tape & Reel (TR) 150-MIC5259-3.3YD5-CT-ND - Cut Tape (CT) 150-MIC5259-3.3YD5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5259-3.3YD5-TR |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5259-3.3YD5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 53dB (10Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 25 | €0.49280 | €12.32 |
| 100 | €0.48110 | €48.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.45045 | €1,351.35 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |




