Similar

LSM845J/TR13 | |
|---|---|
DigiKey Part Number | LSM845J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM845J/TR13 |
Description | DIODE SCHOTTKY 45V 8A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS340SY | STMicroelectronics | 7 400 | 497-13431-1-ND | €0.63000 | Similar |
| VSSC8L45-M3/9AT | Vishay General Semiconductor - Diodes Division | 6 952 | VSSC8L45-M3/9ATGICT-ND | €1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.37429 | €4,122.87 |
| Unit Price without VAT: | €1.37429 |
|---|---|
| Unit Price with VAT: | €1.72473 |



