Similar
Similar
Similar

LSM545J/TR13 | |
|---|---|
DigiKey Part Number | LSM545J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM545J/TR13 |
Description | DIODE SCHOTTKY 45V 5A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B540C-13-F | Diodes Incorporated | 371 | B540C-FDICT-ND | €0.72000 | Similar |
| MBRS340T3G | onsemi | 93 251 | MBRS340T3GOSCT-ND | €0.87000 | Similar |
| MBRS540T3G | onsemi | 30 937 | MBRS540T3GOSCT-ND | €0.90000 | Similar |
| STPS340SY | STMicroelectronics | 7 400 | 497-13431-1-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.00781 | €3,023.43 |
| Unit Price without VAT: | €1.00781 |
|---|---|
| Unit Price with VAT: | €1.26480 |




