
LAN9254-I/JRX | |
|---|---|
DigiKey Part Number | 150-LAN9254-I/JRX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9254-I/JRX |
Description | 2/3-PORT ETHERCAT SLAVE CTLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX Bus Interface 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9254-I/JRX Models |
Category | Interface Bus |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 80-TQFP-EP (12x12) |
Protocol Ethernet | Base Product Number |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.39000 | €10.39 |
| 25 | €8.66040 | €216.51 |
| 100 | €8.36090 | €836.09 |
| Unit Price without VAT: | €10.39000 |
|---|---|
| Unit Price with VAT: | €13.03945 |


