
HV809LG-G | |
|---|---|
DigiKey Part Number | 150-HV809LG-GTR-ND - Tape & Reel (TR) 150-HV809LG-GCT-ND - Cut Tape (CT) 150-HV809LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV809LG-G |
Description | IC EL LAMP DRIVER 1.2KHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 320Hz ~ 480Hz, 800Hz ~ 1.2kHz No 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV809LG-G Models |
Category | Current - Supply 400 µA |
Manufacturer Microchip Technology | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type EL Lamp Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 320Hz ~ 480Hz, 800Hz ~ 1.2kHz | Supplier Device Package 8-SOIC |
Voltage - Supply 50V ~ 200V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 25 | €1.81880 | €45.47 |
| 100 | €1.80750 | €180.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | €1.64882 | €5,441.11 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.74845 |

