Similar
Similar

BZV55C2V7 | |
|---|---|
DigiKey Part Number | BZV55C2V7-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C2V7 |
Description | DIODE ZENER 2.7V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V ±7% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±7% | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C2V7,115 | Nexperia USA Inc. | 17 323 | 1727-4968-1-ND | €0.15000 | Similar |
| BZV55-C2V7,135 | Nexperia USA Inc. | 6 145 | 1727-BZV55-C2V7,135CT-ND | €0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | €2.56533 | €828.60 |
| Unit Price without VAT: | €2.56533 |
|---|---|
| Unit Price with VAT: | €3.21949 |



