

ATF1508AS-10QU100 | |
|---|---|
DigiKey Part Number | ATF1508AS-10QU100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1508AS-10QU100 |
Description | IC CPLD 128MC 10NS 100QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1508AS-10QU100 Models |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Number of Macrocells 128 |
Series | Number of I/O 80 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-PQFP (14x20) |
Delay Time tpd(1) Max 10 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.17000 | €19.17 |
| 25 | €17.41440 | €435.36 |
| 100 | €16.76430 | €1,676.43 |
| Unit Price without VAT: | €19.17000 |
|---|---|
| Unit Price with VAT: | €24.05835 |



