
APT10025JVR | |
|---|---|
DigiKey Part Number | APT10025JVR-ND |
Manufacturer | |
Manufacturer Product Number | APT10025JVR |
Description | MOSFET N-CH 1000V 34A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 34A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 990 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 18000 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1000 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN40N90P | IXYS | 541 | 238-IXFN40N90P-ND | €36.89000 | Direct |
| IXFN38N100P | IXYS | 208 | IXFN38N100P-ND | €43.74000 | Similar |
| IXFN44N100P | IXYS | 266 | IXFN44N100P-ND | €38.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.52000 | €73.52 |
| 100 | €59.68420 | €5,968.42 |
| Unit Price without VAT: | €73.52000 |
|---|---|
| Unit Price with VAT: | €92.26760 |

