
25LC256T-M/MF | |
|---|---|
DigiKey Part Number | 25LC256T-M/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC256T-M/MF |
Description | IC EEPROM 256KBIT SPI 10MHZ 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC256T-M/MF Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN-S (6x5) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | €25.16562 | €83,046.55 |
| Unit Price without VAT: | €25.16562 |
|---|---|
| Unit Price with VAT: | €31.58285 |

