
25AA1024-I/P | |
|---|---|
DigiKey Part Number | 25AA1024-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 25AA1024-I/P |
Description | IC EEPROM 1MBIT SPI 20MHZ 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA1024-I/P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.59330 |

