
24AA128T-I/SN | |
|---|---|
DigiKey Part Number | 24AA128T-I/SNTR-ND - Tape & Reel (TR) 24AA128T-I/SNCT-ND - Cut Tape (CT) 24AA128T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA128T-I/SN |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA128T-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/SN | Microchip Technology | 2 309 | 24AA128-I/SN-ND | €0.63000 | Direct |
| 24FC128-I/SN | Microchip Technology | 78 | 24FC128-I/SN-ND | €0.39000 | Similar |
| 24FC128T-I/SN | Microchip Technology | 3 923 | 24FC128T-I/SNCT-ND | €0.42000 | Similar |
| AT24C128C-SSHM-T | Microchip Technology | 11 217 | 150-AT24C128C-SSHM-TCT-ND | €0.37000 | Similar |
| M24128-BFMN6TP | STMicroelectronics | 4 629 | 497-M24128-BFMN6TPCT-ND | €0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | €0.65315 | €2,155.39 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |






