32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QATR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
7pF
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.38300€3.83
25€0.36240€9.06
50€0.34720€17.36
100€0.33290€33.29
250€0.31488€78.72
500€0.30184€150.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.31827€318.27
2 000€0.30511€610.22
3 000€0.29766€892.98
5 000€0.28854€1,442.70
7 000€0.28269€1,978.83
10 000€0.27662€2,766.20
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.55220