
DPAN02A-15 | |
|---|---|
DigiKey Part Number | 1866-1385-ND |
Manufacturer | |
Manufacturer Product Number | DPAN02A-15 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS-1215D/H3 | Recom Power | 116 | RS-1215D/H3-ND | €19.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.52000 | €5.52 |
| Unit Price without VAT: | €5.52000 |
|---|---|
| Unit Price with VAT: | €6.92760 |







