Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR8051AST5MTR | |
|---|---|
DigiKey Part Number | 1016-2029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR8051AST5MTR |
Description | IC VOLTAGE FEEDBACK 1 CIRC TSOT5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR8051AST5MTR Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA |
Part Status Discontinued at DigiKey | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 190V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 175 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 65 MHz | Supplier Device Package TSOT-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1803CS5#TRMPBF | Analog Devices Inc. | 16 919 | 505-LT1803CS5#TRMPBFCT-ND | €4.22000 | Similar |
| LT1803CS5#TRPBF | Analog Devices Inc. | 0 | LT1803CS5#TRPBF-ND | €2.33987 | Similar |
| LT1803IS5#TRMPBF | Analog Devices Inc. | 2 949 | LT1803IS5#TRMPBFCT-ND | €5.11000 | Similar |
| LT1803IS5#TRPBF | Analog Devices Inc. | 0 | 505-LT1803IS5#TRPBFTR-ND | €2.87418 | Similar |
| LT6202CS5#TRMPBF | Analog Devices Inc. | 1 562 | 505-LT6202CS5#TRMPBFCT-ND | €4.95000 | Similar |


