


SPX2954M3-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-SPX2954M3-L-3-3/TR-ND - Tape & Reel (TR) 1016-SPX2954M3-L-3-3/TRCT-ND - Cut Tape (CT) 1016-SPX2954M3-L-3-3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX2954M3-L-3-3/TR |
Description | IC REG LIN 3.3V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2954M3-L-3-3/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CST-3.3#PBF | Analog Devices Inc. | 756 | 505-LT1121CST-3.3#PBF-ND | €6.14000 | Similar |
| LT1121CST-3.3#TRPBF | Analog Devices Inc. | 1 870 | LT1121CST-3.3#TRPBFCT-ND | €6.14000 | Similar |
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5 437 | LT1121IST-3.3#PBF-ND | €7.27000 | Similar |
| LT1121IST-3.3#TRPBF | Analog Devices Inc. | 4 018 | LT1121IST-3.3#TRPBFCT-ND | €7.27000 | Similar |
| LT1129CST-3.3#PBF | Analog Devices Inc. | 5 324 | LT1129CST-3.3#PBF-ND | €8.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.77300 | €7.73 |
| 25 | €0.69920 | €17.48 |
| 100 | €0.61840 | €61.84 |
| 250 | €0.57984 | €144.96 |
| 500 | €0.55662 | €278.31 |
| 1 000 | €0.54615 | €546.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.51728 | €1,293.20 |
| 5 000 | €0.50511 | €2,525.55 |
| 7 500 | €0.49902 | €3,742.65 |
| 12 500 | €0.49226 | €6,153.25 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |





