
MADL-011021-14150T | |
|---|---|
DigiKey Part Number | 1465-1736-2-ND - Tape & Reel (TR) 1465-1736-1-ND - Cut Tape (CT) 1465-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADL-011021-14150T |
Description | RF DIODE PIN 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Pin + Schottky 1 Pair Series Connection 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Category | Operating Temperature 175°C (TJ) |
Manufacturer MACOM Technology Solutions | Package / Case 6-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 6-TDFN (1.5x1.2) |
Part Status Active | Base Product Number |
Diode Type Pin + Schottky 1 Pair Series Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.44300 | €24.43 |
| 25 | €2.24360 | €56.09 |
| 100 | €2.02500 | €202.50 |
| 250 | €1.92452 | €481.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.74195 | €5,225.85 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €4.06620 |










