



SML-LX0603SUGW-TR | |
|---|---|
DigiKey Part Number | 67-1693-2-ND - Tape & Reel (TR) 67-1693-1-ND - Cut Tape (CT) 67-1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603SUGW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22490 | €22.49 |
| 500 | €0.18520 | €92.60 |
| 1 000 | €0.17213 | €172.13 |
| 2 000 | €0.16102 | €322.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.15159 | €606.36 |
| 8 000 | €0.14358 | €1,148.64 |
| 12 000 | €0.13948 | €1,673.76 |
| 20 000 | €0.13484 | €2,696.80 |
| 28 000 | €0.13209 | €3,698.52 |
| 40 000 | €0.12940 | €5,176.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |







