


V390CH8S | |
|---|---|
DigiKey Part Number | V390CH8S-ND |
Manufacturer | |
Manufacturer Product Number | V390CH8S |
Description | VARISTOR 390V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 7J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 330 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 354 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.73200 | €73.20 |
| Unit Price without VAT: | €0.73200 |
|---|---|
| Unit Price with VAT: | €0.91866 |


