Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07P320PL1TX2855

DigiKey Part Number
V07P320PL1TX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V07P320PL1TX2855
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
32J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.31478€3,147.80
Unit Price without VAT:€0.31478
Unit Price with VAT:€0.39505