
SZ1SMA33AT3G | |
|---|---|
DigiKey Part Number | F11520TR-ND - Tape & Reel (TR) F11520CT-ND - Cut Tape (CT) F11520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA33AT3G |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 375pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A-E3/61 | Vishay General Semiconductor - Diodes Division | 7 786 | SMAJ33A-E3/61GICT-ND | €0.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.42700 | €4.27 |
| 100 | €0.27550 | €27.55 |
| 500 | €0.20990 | €104.95 |
| 1 000 | €0.18874 | €188.74 |
| 2 000 | €0.17092 | €341.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12635 | €631.75 |
| 10 000 | €0.11641 | €1,164.10 |
| 15 000 | €0.11431 | €1,714.65 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |











