


SRDA05-4BTG | |
|---|---|
DigiKey Part Number | F6189TR-ND - Tape & Reel (TR) F6189CT-ND - Cut Tape (CT) F6189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA05-4BTG |
Description | TVS DIODE 5VWM 21VC 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21V |
Mfr | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.93000 | €9.30 |
| 100 | €0.62090 | €62.09 |
| 500 | €0.48820 | €244.10 |
| 1 000 | €0.44552 | €445.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.33276 | €831.90 |
| 5 000 | €0.32796 | €1,639.80 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.84485 |


