
SMDJ28A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ28A-T7TR-ND - Tape & Reel (TR) 18-SMDJ28A-T7CT-ND - Cut Tape (CT) 18-SMDJ28A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28A-T7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ28A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 66.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A | Littelfuse Inc. | 24 337 | SMCJ28ALFCT-ND | €0.80000 | Similar |
| LNBTVS6-304S | STMicroelectronics | 3 455 | 497-16437-1-ND | €2.60000 | Similar |
| SMCJ28A | Bourns Inc. | 6 196 | SMCJ28ABCT-ND | €0.79000 | Similar |
| SMCJ28A | Taiwan Semiconductor Corporation | 9 317 | SMCJ28AFSCT-ND | €0.87000 | Similar |
| SMLJ28A-R | Bourns Inc. | 3 000 | 118-SMLJ28A-RTR-ND | €0.38190 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.85800 | €8.58 |
| 100 | €0.57010 | €57.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.37230 | €186.15 |
| 1 000 | €0.33920 | €339.20 |
| 1 500 | €0.32234 | €483.51 |
| 2 500 | €0.30339 | €758.48 |
| 3 500 | €0.29407 | €1,029.24 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |

