SMDJ28A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.38454
Datasheet

Similar


YAGEO
In Stock: 24 440
Unit Price: €0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.14265
Datasheet
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ28A-HRAT7

DigiKey Part Number
SMDJ28A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ28A-HRAT7
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
66.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ28ATaiwan Semiconductor Corporation01801-SMDJ28ATR-ND€0.38454Similar
SMDJ28A/TR13YAGEO24 44013-SMDJ28A/TR13CT-ND€0.70000Similar
SMDJ28A/TR7YAGEO013-SMDJ28A/TR7TR-ND€0.14265Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€16.49146€8,245.73
Manufacturers Standard Package
Unit Price without VAT:€16.49146
Unit Price with VAT:€20.69678