Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMBJ5.0CA | |
|---|---|
DigiKey Part Number | SMBJ5.0CALFTR-ND - Tape & Reel (TR) SMBJ5.0CALFCT-ND - Cut Tape (CT) SMBJ5.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0CA-HR | Littelfuse Inc. | 227 | F6747CT-ND | €16.53000 | Direct |
| SMBJ5.0CA-HRA | Littelfuse Inc. | 0 | SMBJ5.0CA-HRA-ND | €10.99431 | Direct |
| SMBJ5.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 4 337 | SMBJ5.0CA-E3/52GICT-ND | €0.64000 | Direct |
| SMBJ5.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2 945 | SMBJ5.0CA-E3/5BGICT-ND | €0.54000 | Direct |
| SMBJ5.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ5.0CA-M3/52-ND | €0.18821 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30000 | €3.00 |
| 100 | €0.19100 | €19.10 |
| 500 | €0.14364 | €71.82 |
| 1 000 | €0.12833 | €128.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09072 | €272.16 |
| 6 000 | €0.08254 | €495.24 |
| 9 000 | €0.07837 | €705.33 |
| 15 000 | €0.07369 | €1,105.35 |
| 21 000 | €0.07091 | €1,489.11 |
| 30 000 | €0.07033 | €2,109.90 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

















