
P6SMB150A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB150A-ETR-ND - Tape & Reel (TR) 18-P6SMB150A-ECT-ND - Cut Tape (CT) 18-P6SMB150A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 207V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33600 | €3.36 |
| 100 | €0.21430 | €21.43 |
| 500 | €0.16186 | €80.93 |
| 1 000 | €0.14490 | €144.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10278 | €308.34 |
| 6 000 | €0.09372 | €562.32 |
| 9 000 | €0.08910 | €801.90 |
| 15 000 | €0.08391 | €1,258.65 |
| 21 000 | €0.08202 | €1,722.42 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

