
MCR703AT4G | |
|---|---|
DigiKey Part Number | MCR703AT4GOSTR-ND - Tape & Reel (TR) MCR703AT4GOSCT-ND - Cut Tape (CT) MCR703AT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR703AT4G |
Description | SCR 100V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 100 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 75 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 2.2 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 2.6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.26000 | €12.60 |
| 100 | €0.85570 | €85.57 |
| 500 | €0.68254 | €341.27 |
| 1 000 | €0.62686 | €626.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.51036 | €1,275.90 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |


