SCR 600 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC103M

DigiKey Part Number
EC103M-ND
Manufacturer
Manufacturer Product Number
EC103M
Description
SCR 600V 800MA TO-92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
1 µA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
510 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0111MA 1AA3STMicroelectronics534497-4618-ND€0.42000Similar
P0118MA 2AL3STMicroelectronics3 165497-P0118MA2AL3CT-ND€0.57000Similar
SX011USMC Diode Solutions1 9171655-2263-ND€0.58000Similar
X00602MA 1AA2STMicroelectronics11 107497-7696-ND€0.37000Similar
X0202MA 1BA2STMicroelectronics505497-2421-ND€0.54000Similar
In-Stock: 1 699
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.79200€7.92
100€0.52910€52.91
500€0.41638€208.19
1 000€0.38013€380.13
2 000€0.34964€699.28
6 000€0.33741€2,024.46
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.56875