
AQ1003-01LTG | |
|---|---|
DigiKey Part Number | AQ1003-01LTGTR-ND - Tape & Reel (TR) AQ1003-01LTGCT-ND - Cut Tape (CT) AQ1003-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1003-01LTG |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | AQ1003-01LTG Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 30pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33600 | €3.36 |
| 100 | €0.21430 | €21.43 |
| 500 | €0.16186 | €80.93 |
| 1 000 | €0.14490 | €144.90 |
| 2 000 | €0.13062 | €261.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09595 | €479.75 |
| 10 000 | €0.08797 | €879.70 |
| 15 000 | €0.08391 | €1,258.65 |
| 25 000 | €0.08202 | €2,050.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |










