
37301250410 | |
---|---|
DigiKey Part Number | WK3028BK-ND |
Manufacturer | |
Manufacturer Product Number | 37301250410 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37301250410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0019 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 6.055 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.25000 | €1.25 |
5 | €1.04000 | €5.20 |
10 | €0.95900 | €9.59 |
50 | €0.79540 | €39.77 |
100 | €0.73380 | €73.38 |
250 | €0.65944 | €164.86 |
500 | €0.60800 | €304.00 |
1 000 | €0.56036 | €560.36 |
5 000 | €0.50460 | €2,523.00 |
Unit Price without VAT: | €1.25000 |
---|---|
Unit Price with VAT: | €1.56875 |